Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recoil Thread Repair Insert, M16 x 2, Drill Size 16.5mm

RS Stock No.: 291-903Brand: RecoilManufacturers Part No.: 25163
brand-logo
View all in Thread Repair Inserts

Technical Document

Specifications

Brand

Recoil

Thread Size

M16 x 2

Drill Size

16.5mm

Thread Length

24mm

Product details

Metric Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads giving applications a longer life. Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance and providing more even distribution of stress and load.
Recoil inserts are generally made of type Stainless Steel 304 (AS 7245) Austenitic corrosion resistant steel rolled into a diamond shape cross-section.

Lightweight yet robust design gives superior holding power
Quick and simple installation process
Length is 1.5D

You may be interested in
Stock information temporarily unavailable.

AED 56.60

AED 56.60 1 Bag of 10 (ex VAT)

AED 59.43

AED 59.43 1 Bag of 10 (inc. VAT)

Recoil Thread Repair Insert, M16 x 2, Drill Size 16.5mm

AED 56.60

AED 56.60 1 Bag of 10 (ex VAT)

AED 59.43

AED 59.43 1 Bag of 10 (inc. VAT)

Recoil Thread Repair Insert, M16 x 2, Drill Size 16.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Recoil

Thread Size

M16 x 2

Drill Size

16.5mm

Thread Length

24mm

Product details

Metric Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads giving applications a longer life. Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance and providing more even distribution of stress and load.
Recoil inserts are generally made of type Stainless Steel 304 (AS 7245) Austenitic corrosion resistant steel rolled into a diamond shape cross-section.

Lightweight yet robust design gives superior holding power
Quick and simple installation process
Length is 1.5D

You may be interested in