Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom, AC-DC Converter 6A 3-Pin, Open Frame 1.5 x 3 in RACM30-05SK/277/OF

RS Stock No.: 274-3475Brand: RecomManufacturers Part No.: 20001478
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Brand

Recom

Maximum Input Voltage

305 V dc

Maximum Output Voltage

5 V dc

Mounting Type

Panel Mount

Pin Count

3

Maximum Output Current

6A

Dimensions

52.5 x 40 x 25.5mm

Package Type

Open Frame 1.5 x 3 in

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 915.88

AED 915.88 1 Tray of 12 (ex VAT)

AED 961.67

AED 961.67 1 Tray of 12 (inc. VAT)

Recom, AC-DC Converter 6A 3-Pin, Open Frame 1.5 x 3 in RACM30-05SK/277/OF

AED 915.88

AED 915.88 1 Tray of 12 (ex VAT)

AED 961.67

AED 961.67 1 Tray of 12 (inc. VAT)

Recom, AC-DC Converter 6A 3-Pin, Open Frame 1.5 x 3 in RACM30-05SK/277/OF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 915.88
5 - 9AED 888.38
10 - 24AED 860.93
25 - 49AED 838.57
50+AED 823.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Maximum Input Voltage

305 V dc

Maximum Output Voltage

5 V dc

Mounting Type

Panel Mount

Pin Count

3

Maximum Output Current

6A

Dimensions

52.5 x 40 x 25.5mm

Package Type

Open Frame 1.5 x 3 in

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more