Technical Document
Specifications
Brand
RecomMaximum Input Voltage
305 V dc
Maximum Output Voltage
5 V dc
Mounting Type
Through Hole
Pin Count
2
Maximum Output Current
1.2A
Dimensions
25.4 x 25.4 x 16.7mm
Package Type
1 x 1 in
Country of Origin
China
Stock information temporarily unavailable.
AED 44.20
AED 44.20 Each (ex VAT)
AED 46.41
AED 46.41 Each (inc. VAT)
Recom, AC-DC Converter 2-Pin, 1 x 1 in RACM06E-05SK/277
Select packaging type
Standard
1
AED 44.20
AED 44.20 Each (ex VAT)
AED 46.41
AED 46.41 Each (inc. VAT)
Recom, AC-DC Converter 2-Pin, 1 x 1 in RACM06E-05SK/277
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 8 | AED 44.20 |
9 - 17 | AED 42.94 |
18+ | AED 41.48 |
Technical Document
Specifications
Brand
RecomMaximum Input Voltage
305 V dc
Maximum Output Voltage
5 V dc
Mounting Type
Through Hole
Pin Count
2
Maximum Output Current
1.2A
Dimensions
25.4 x 25.4 x 16.7mm
Package Type
1 x 1 in
Country of Origin
China