Technical Document
Specifications
Brand
RecomOutput Voltage
2.5V dc
Output Current
1A
Input Voltage
4.75 → 18V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
2.5W
Efficiency
87%
Ripple And Noise
20mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78-1.0
Line Regulation
0.2%
Load Regulation
0.4%
MTBF
13338000h
Length
11.5mm
Weight
1.9g
Switching Frequency Range
350kHz
Standards Met
RoHS
Depth
10.2mm
Application
DC-DC Converter, Filtering, Step Down
Protection Features
Short Circuit Protection
Width
7.55mm
Power Signal Conversion Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
R78xx 1.0 Series
Non-isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
Pin-out compatible with LM78XX linear regulators
High efficiency
Low ripple and noise
Very low profile
Wide input range, 4.75-18V
Short circuit protection, thermal shutdown
SIP3 package
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1
AED 38.27
AED 38.27 Each (ex VAT)
AED 40.18
AED 40.18 Each (inc. VAT)
Standard
1
AED 38.27
AED 38.27 Each (ex VAT)
AED 40.18
AED 40.18 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RecomOutput Voltage
2.5V dc
Output Current
1A
Input Voltage
4.75 → 18V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
2.5W
Efficiency
87%
Ripple And Noise
20mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78-1.0
Line Regulation
0.2%
Load Regulation
0.4%
MTBF
13338000h
Length
11.5mm
Weight
1.9g
Switching Frequency Range
350kHz
Standards Met
RoHS
Depth
10.2mm
Application
DC-DC Converter, Filtering, Step Down
Protection Features
Short Circuit Protection
Width
7.55mm
Power Signal Conversion Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
R78xx 1.0 Series
Non-isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
Pin-out compatible with LM78XX linear regulators
High efficiency
Low ripple and noise
Very low profile
Wide input range, 4.75-18V
Short circuit protection, thermal shutdown
SIP3 package
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1


