Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Output Current
500mA
Input Voltage
15 → 32V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
94%
Ripple And Noise
40mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Line Regulation
±0.2%
Depth
8.7mm
MTBF
4214000h
Load Regulation
±0.4%
Width
9.3mm
Length
15.24mm
You may be interested in
Recom Switching Regulator, Surface Mount, 12V dc Output Voltage, 15 → 32V dc Input Voltage, 500mA OutputBrand: Recom
AED 46.47Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Recom Switching Regulator, Surface Mount, 12V dc Output Voltage, 15 → 32V dc Input Voltage, 500mA Output
Select packaging type
Standard
1
P.O.A.
Recom Switching Regulator, Surface Mount, 12V dc Output Voltage, 15 → 32V dc Input Voltage, 500mA Output
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Recom Switching Regulator, Surface Mount, 12V dc Output Voltage, 15 → 32V dc Input Voltage, 500mA OutputBrand: Recom
AED 46.47Each (ex VAT)
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Output Current
500mA
Input Voltage
15 → 32V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
94%
Ripple And Noise
40mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Line Regulation
±0.2%
Depth
8.7mm
MTBF
4214000h
Load Regulation
±0.4%
Width
9.3mm
Length
15.24mm
You may be interested in
Recom Switching Regulator, Surface Mount, 12V dc Output Voltage, 15 → 32V dc Input Voltage, 500mA OutputBrand: Recom
AED 46.47Each (ex VAT)