Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
500mA
Input Voltage
6.5 → 32V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Width
9.3mm
Depth
8.65mm
Length
15.24mm
You may be interested in
Recom Switching Regulator, Surface Mount, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 500mA OutputBrand: Recom
AED 46.58Each (ex VAT)
P.O.A.
Recom Switching Regulator, Surface Mount, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 500mA Output
1
P.O.A.
Recom Switching Regulator, Surface Mount, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 500mA Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Recom Switching Regulator, Surface Mount, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 500mA OutputBrand: Recom
AED 46.58Each (ex VAT)
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
500mA
Input Voltage
6.5 → 32V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Width
9.3mm
Depth
8.65mm
Length
15.24mm
You may be interested in
Recom Switching Regulator, Surface Mount, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 500mA OutputBrand: Recom
AED 46.58Each (ex VAT)