Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
2A
Input Voltage
6.5 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
10W
Efficiency
94%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Series
R-78B-2.0
Line Regulation
±0.5%
Maximum Input Current
50mA
Width
8.5mm
Depth
8.5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
460kHz
Weight
4g
MTBF
6349000h
Power Signal Conversion Type
DC-DC
Standards Met
CB Report, EN 55022, IEC/EN 62368-1
Load Regulation
±1%
Length
11.5mm
Country of Origin
Taiwan, Province Of China
Product details
R78Bxx 2.0 Series Switching Regulator
The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. They are ideally suited to replace 78xx linear regulators, as well as being pin compatible.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with continuous short circuit protection and no external components are needed to work efficiently.
Features and Benefits
• Wide operating temperature of -40 to +70 °C at full load
• Pin compatible with TO220 linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Continuous short circuit protection
• Low ripple and noise
• Compact size, ensuring space saving
• Positive to negative converter
AED 2,101.36
AED 2,101.36 1 Tube of 42 (ex VAT)
AED 2,206.43
AED 2,206.43 1 Tube of 42 (inc. VAT)
1
AED 2,101.36
AED 2,101.36 1 Tube of 42 (ex VAT)
AED 2,206.43
AED 2,206.43 1 Tube of 42 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
2A
Input Voltage
6.5 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
10W
Efficiency
94%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Series
R-78B-2.0
Line Regulation
±0.5%
Maximum Input Current
50mA
Width
8.5mm
Depth
8.5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
460kHz
Weight
4g
MTBF
6349000h
Power Signal Conversion Type
DC-DC
Standards Met
CB Report, EN 55022, IEC/EN 62368-1
Load Regulation
±1%
Length
11.5mm
Country of Origin
Taiwan, Province Of China
Product details
R78Bxx 2.0 Series Switching Regulator
The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. They are ideally suited to replace 78xx linear regulators, as well as being pin compatible.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with continuous short circuit protection and no external components are needed to work efficiently.
Features and Benefits
• Wide operating temperature of -40 to +70 °C at full load
• Pin compatible with TO220 linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Continuous short circuit protection
• Low ripple and noise
• Compact size, ensuring space saving
• Positive to negative converter