Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
2A
Input Voltage
6.5 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
10W
Efficiency
94%
Ripple And Noise
75mV Pk-Pk
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Series
R-78B-2.0
Line Regulation
±0.5%
Power Signal Conversion Type
DC-DC
MTBF
6349000h
Load Regulation
±1%
Switching Frequency Range
460kHz
Maximum Input Current
50mA
Length
11.5mm
Standards Met
CB Report, EN 55022, IEC/EN 62368-1
Depth
17.5mm
Weight
4g
Protection Features
Short Circuit Protection
Width
8.5mm
Country of Origin
Taiwan, Province Of China
Product details
R78Bxx 2.0 Series Switching Regulator
The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. They are ideally suited to replace 78xx linear regulators, as well as being pin compatible.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with continuous short circuit protection and no external components are needed to work efficiently.
Features and Benefits
• Wide operating temperature of -40 to +70 °C at full load
• Pin compatible with TO220 linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Continuous short circuit protection
• Low ripple and noise
• Compact size, ensuring space saving
• Positive to negative converter
AED 54.92
AED 54.92 Each (ex VAT)
AED 57.67
AED 57.67 Each (inc. VAT)
Standard
1
AED 54.92
AED 54.92 Each (ex VAT)
AED 57.67
AED 57.67 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 54.92 |
5 - 9 | AED 53.29 |
10 - 24 | AED 51.61 |
25 - 49 | AED 49.98 |
50+ | AED 48.35 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
2A
Input Voltage
6.5 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 3
Power Rating
10W
Efficiency
94%
Ripple And Noise
75mV Pk-Pk
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Series
R-78B-2.0
Line Regulation
±0.5%
Power Signal Conversion Type
DC-DC
MTBF
6349000h
Load Regulation
±1%
Switching Frequency Range
460kHz
Maximum Input Current
50mA
Length
11.5mm
Standards Met
CB Report, EN 55022, IEC/EN 62368-1
Depth
17.5mm
Weight
4g
Protection Features
Short Circuit Protection
Width
8.5mm
Country of Origin
Taiwan, Province Of China
Product details
R78Bxx 2.0 Series Switching Regulator
The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. They are ideally suited to replace 78xx linear regulators, as well as being pin compatible.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with continuous short circuit protection and no external components are needed to work efficiently.
Features and Benefits
• Wide operating temperature of -40 to +70 °C at full load
• Pin compatible with TO220 linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Continuous short circuit protection
• Low ripple and noise
• Compact size, ensuring space saving
• Positive to negative converter