Recom R1S DC-DC Converter, 12V dc/ 84mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°C

RS Stock No.: 706-3613Brand: RecomManufacturers Part No.: R1S-0512
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

84mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV dc

Width

10.7mm

Length

12.75mm

Depth

6.7mm

Series

R1S

Load Regulation

±6%

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

75 → 80%

Standards Met

UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series

Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 84%

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 37.28

AED 37.28 Each (ex VAT)

AED 39.14

AED 39.14 Each (inc. VAT)

Recom R1S DC-DC Converter, 12V dc/ 84mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°C

AED 37.28

AED 37.28 Each (ex VAT)

AED 39.14

AED 39.14 Each (inc. VAT)

Recom R1S DC-DC Converter, 12V dc/ 84mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 37.28
5 - 9AED 36.12
10 - 24AED 35.02
25 - 49AED 33.92
50+AED 32.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

84mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV dc

Width

10.7mm

Length

12.75mm

Depth

6.7mm

Series

R1S

Load Regulation

±6%

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

75 → 80%

Standards Met

UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series

Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 84%

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more