Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
PCB Mount
Number of Outputs
1
Isolation Voltage
1kV dc
Width
11.1mm
Depth
5.8mm
Length
12.75mm
Series
R1SX
Load Regulation
±15%
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+100°C
Standards Met
C22.2 No. 60950-1-07, C22.2 No. 62368-1-14, CB, cULus E224736 Recognised, EN 55022/55024, IEC/EN 62368-1, UL 60950, UL 62368-1
Country of Origin
Taiwan, Province Of China
Product details
Recom R1SX 1W SMD Isolated DC-DC Converter
The R1SX is a low cost, 1 W, low profile, open-frame, SMD isolated DC-DC converter. It is available with 3.3 V or 5 V inputs and offers a single unregulated 3.3 V or 5 V output. There is no minimum load requirement and the quiescent consumption is less than 150 mW. Isolation is 1 k V dc or 3 k V dc and the operating temperature is -40°C up to +100°C (without derating). The pin-out is industry standard and compatible with the R1S series, but at half the height. The converter is fully certified to IEC/EN/UL62368 and 60950 and is 10/10 RoHS-conform. Class B EMC conformity can be reached with a simple external LC filter.
Features and Benefits
• 1 W Power in SMD Package
• Low cost
• Pin Compatible with R1S Series
• -40°C to +100°C Operating Temperature @ Full Load
• IEC/EN/UL62368-1 Certified, CB Report
• High 3 k V dc/1 second or 1 k V dc/1 second isolation
3-year warranty
AED 15.33
AED 15.33 Each (ex VAT)
AED 16.10
AED 16.10 Each (inc. VAT)
1
AED 15.33
AED 15.33 Each (ex VAT)
AED 16.10
AED 16.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 15.33 |
5 - 9 | AED 15.12 |
10 - 24 | AED 15.02 |
25 - 49 | AED 14.91 |
50+ | AED 14.86 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
PCB Mount
Number of Outputs
1
Isolation Voltage
1kV dc
Width
11.1mm
Depth
5.8mm
Length
12.75mm
Series
R1SX
Load Regulation
±15%
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+100°C
Standards Met
C22.2 No. 60950-1-07, C22.2 No. 62368-1-14, CB, cULus E224736 Recognised, EN 55022/55024, IEC/EN 62368-1, UL 60950, UL 62368-1
Country of Origin
Taiwan, Province Of China
Product details
Recom R1SX 1W SMD Isolated DC-DC Converter
The R1SX is a low cost, 1 W, low profile, open-frame, SMD isolated DC-DC converter. It is available with 3.3 V or 5 V inputs and offers a single unregulated 3.3 V or 5 V output. There is no minimum load requirement and the quiescent consumption is less than 150 mW. Isolation is 1 k V dc or 3 k V dc and the operating temperature is -40°C up to +100°C (without derating). The pin-out is industry standard and compatible with the R1S series, but at half the height. The converter is fully certified to IEC/EN/UL62368 and 60950 and is 10/10 RoHS-conform. Class B EMC conformity can be reached with a simple external LC filter.
Features and Benefits
• 1 W Power in SMD Package
• Low cost
• Pin Compatible with R1S Series
• -40°C to +100°C Operating Temperature @ Full Load
• IEC/EN/UL62368-1 Certified, CB Report
• High 3 k V dc/1 second or 1 k V dc/1 second isolation
3-year warranty