Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
167mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
3kV dc
Length
12.75mm
Depth
8.7mm
Width
10.7mm
Series
R2S
Load Regulation
0.1
Minimum Temperature
-40°C
Efficiency
76 → 85%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1, EN-60950-1
AED 2,117.12
AED 54.285 Each (In a Pack of 39) (ex VAT)
AED 2,222.98
AED 56.999 Each (In a Pack of 39) (inc. VAT)
39
AED 2,117.12
AED 54.285 Each (In a Pack of 39) (ex VAT)
AED 2,222.98
AED 56.999 Each (In a Pack of 39) (inc. VAT)
Stock information temporarily unavailable.
39
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
39 - 156 | AED 54.285 | AED 2,117.12 |
195 - 351 | AED 52.658 | AED 2,053.64 |
390 - 936 | AED 51.03 | AED 1,990.17 |
975 - 1911 | AED 49.402 | AED 1,926.70 |
1950+ | AED 47.775 | AED 1,863.22 |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
167mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
3kV dc
Length
12.75mm
Depth
8.7mm
Width
10.7mm
Series
R2S
Load Regulation
0.1
Minimum Temperature
-40°C
Efficiency
76 → 85%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1, EN-60950-1