Recom R2S DC-DC Converter, 3.3V dc/ 606mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +100°C Max Temp -40°C

RS Stock No.: 843-9370Brand: RecomManufacturers Part No.: R2S-053.3
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

606mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

3kV dc

Width

10.7mm

Depth

8.7mm

Length

12.75mm

Series

R2S

Load Regulation

0.2

Minimum Temperature

-40°C

Efficiency

70 → 75%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series

Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,027.02

AED 51.975 Each (In a Pack of 39) (ex VAT)

AED 2,128.37

AED 54.574 Each (In a Pack of 39) (inc. VAT)

Recom R2S DC-DC Converter, 3.3V dc/ 606mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +100°C Max Temp -40°C

AED 2,027.02

AED 51.975 Each (In a Pack of 39) (ex VAT)

AED 2,128.37

AED 54.574 Each (In a Pack of 39) (inc. VAT)

Recom R2S DC-DC Converter, 3.3V dc/ 606mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +100°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
39 - 156AED 51.975AED 2,027.02
195 - 351AED 50.40AED 1,965.60
390 - 936AED 48.878AED 1,906.22
975 - 1911AED 47.302AED 1,844.80
1950+AED 45.728AED 1,783.37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

606mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

3kV dc

Width

10.7mm

Depth

8.7mm

Length

12.75mm

Series

R2S

Load Regulation

0.2

Minimum Temperature

-40°C

Efficiency

70 → 75%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series

Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more