Recom Switching Power Supply, RAC03-05SK, 5V dc, 600mA, 3W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 190-7734Brand: RecomManufacturers Part No.: RAC03-05SK
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

600mA

Power Rating

3W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Package Type

Tube

Length

28.5mm

Width

23.5mm

Depth

17.9mm

Efficiency

0.74

Series

RAC03‿K

Minimum Temperature

-40°C

Weight

20g

Maximum Temperature

+80°C

Country of Origin

China

Stock information temporarily unavailable.

AED 35.38

AED 35.38 Each (ex VAT)

AED 37.15

AED 37.15 Each (inc. VAT)

Recom Switching Power Supply, RAC03-05SK, 5V dc, 600mA, 3W, 1 Output, 85 → 264V ac Input Voltage

AED 35.38

AED 35.38 Each (ex VAT)

AED 37.15

AED 37.15 Each (inc. VAT)

Recom Switching Power Supply, RAC03-05SK, 5V dc, 600mA, 3W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 35.38
5 - 9AED 34.34
10 - 24AED 33.28
25 - 49AED 32.50
50+AED 31.97

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

600mA

Power Rating

3W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Package Type

Tube

Length

28.5mm

Width

23.5mm

Depth

17.9mm

Efficiency

0.74

Series

RAC03‿K

Minimum Temperature

-40°C

Weight

20g

Maximum Temperature

+80°C

Country of Origin

China