Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom Switching Power Supply, RAC03-24SER/277, 24V dc, 125mA, 3W, 1 Output, 120 → 430 V dc, 85 → 305 V ac

RS Stock No.: 901-1481Brand: RecomManufacturers Part No.: RAC03-24SER/277
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Output Current

125mA

Power Rating

3W

Number of Outputs

1

Input Voltage

120 → 430 V dc, 85 → 305 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

50.3mm

Width

50.3mm

Depth

11mm

Efficiency

76%

Series

RAC03-SER/277

Minimum Temperature

-40°C

Weight

41g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W Single Output, Wired, Encapsulated Regulated AC-DC Converters - RAC03-SER/277 Series

The Recom wired 3W RAC03-SER/277 series power modules are regulated AC/DC converters with 3kVAC isolation and a round, flat shape. This series has been designed to offer low stand-by consumption and an ultra-wide input voltage range. Uses include a variety of applications in building automation, security and communication systems.

One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.

40mW max. No Load Power Consumption
High Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide Operating Temperature Range: -40°C to +85°C
Reliable even at freezing temparatures
Universal Input 85-305VAC

Standards

EN60335

Stock information temporarily unavailable.

AED 121.85

AED 121.85 Each (ex VAT)

AED 127.94

AED 127.94 Each (inc. VAT)

Recom Switching Power Supply, RAC03-24SER/277, 24V dc, 125mA, 3W, 1 Output, 120 → 430 V dc, 85 → 305 V ac
Select packaging type

AED 121.85

AED 121.85 Each (ex VAT)

AED 127.94

AED 127.94 Each (inc. VAT)

Recom Switching Power Supply, RAC03-24SER/277, 24V dc, 125mA, 3W, 1 Output, 120 → 430 V dc, 85 → 305 V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 121.85
5 - 9AED 118.19
10 - 24AED 114.54
25 - 49AED 110.83
50+AED 108.00

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Output Current

125mA

Power Rating

3W

Number of Outputs

1

Input Voltage

120 → 430 V dc, 85 → 305 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

50.3mm

Width

50.3mm

Depth

11mm

Efficiency

76%

Series

RAC03-SER/277

Minimum Temperature

-40°C

Weight

41g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W Single Output, Wired, Encapsulated Regulated AC-DC Converters - RAC03-SER/277 Series

The Recom wired 3W RAC03-SER/277 series power modules are regulated AC/DC converters with 3kVAC isolation and a round, flat shape. This series has been designed to offer low stand-by consumption and an ultra-wide input voltage range. Uses include a variety of applications in building automation, security and communication systems.

One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.

40mW max. No Load Power Consumption
High Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide Operating Temperature Range: -40°C to +85°C
Reliable even at freezing temparatures
Universal Input 85-305VAC

Standards

EN60335