Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Output Current
840mA
Power Rating
10W
Number of Outputs
1
Input Voltage
85 → 305V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
52.5mm
Width
27.4mm
Depth
23mm
Efficiency
84%
Series
RAC10-K/277
Minimum Temperature
-40°C
Weight
65g
Maximum Temperature
+80°C
Country of Origin
China
AED 828.24
AED 828.24 1 Tube of 15 (ex VAT)
AED 869.65
AED 869.65 1 Tube of 15 (inc. VAT)
1
AED 828.24
AED 828.24 1 Tube of 15 (ex VAT)
AED 869.65
AED 869.65 1 Tube of 15 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 828.24 |
5 - 9 | AED 803.41 |
10 - 24 | AED 780.78 |
25 - 49 | AED 767.97 |
50+ | AED 754.53 |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Output Current
840mA
Power Rating
10W
Number of Outputs
1
Input Voltage
85 → 305V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
52.5mm
Width
27.4mm
Depth
23mm
Efficiency
84%
Series
RAC10-K/277
Minimum Temperature
-40°C
Weight
65g
Maximum Temperature
+80°C
Country of Origin
China