Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom Embedded Switch Mode Power Supply (SMPS), RAC40-12SA, 12V dc, 3.333A, 40W, 1 Output, 90 → 264V ac Input

RS Stock No.: 193-272Brand: RecomManufacturers Part No.: RAC40-12SA
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

3.333A

Power Rating

40W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

89mm

Width

63.5mm

Depth

27mm

Efficiency

83%

Minimum Temperature

-25°C

Weight

280g

Maximum Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom Embedded Switch Mode Power Supply (SMPS), RAC40-12SA, 12V dc, 3.333A, 40W, 1 Output, 90 → 264V ac Input

P.O.A.

Recom Embedded Switch Mode Power Supply (SMPS), RAC40-12SA, 12V dc, 3.333A, 40W, 1 Output, 90 → 264V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

3.333A

Power Rating

40W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

89mm

Width

63.5mm

Depth

27mm

Efficiency

83%

Minimum Temperature

-25°C

Weight

280g

Maximum Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more