Technical Document
Specifications
Brand
RecomOutput Voltage
3 → 12V dc
Maximum Output Power
4.2W
Output Current
350mA
Dimmable
No
Input Voltage
90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP65
Current Rating
0 → 350mA
Voltage Rating
264V ac
Number of Outputs
1
Series
RACD04
Configuration
Enclosed
Standards Met
CB, CE, CSA, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384, UL 8750
Primary Type
AC-DC
Distrelec Product Id
30113045
Country of Origin
China
Product details
Recom 4W Constant Current LED Driver - RACD04 Series
Recom RACD04 series 4W constant current SELV outputs are suitable for built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.
The LED driver is encapsulated in a compact plastic housing that features moulded mounting brackets. The RACD04 has 172 mm colour coded flying leads for input power and LED supply.
Features and Benefits
- Universal input voltage 90 V to 264 V ac LED Power Supply
- High Efficiency
- Fully Protected for Short Circuit, Over Load, Over Voltage and Over Temperature
- Low Standby Power, ErP conform
- Compact Size, Low Profile
- IP65 rated Ingress Protection
Recom LED Drivers
AED 47.83
AED 47.83 Each (ex VAT)
AED 50.22
AED 50.22 Each (inc. VAT)
1
AED 47.83
AED 47.83 Each (ex VAT)
AED 50.22
AED 50.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 47.83 |
5 - 9 | AED 45.83 |
10 - 24 | AED 45.31 |
25 - 49 | AED 44.99 |
50+ | AED 44.68 |
Technical Document
Specifications
Brand
RecomOutput Voltage
3 → 12V dc
Maximum Output Power
4.2W
Output Current
350mA
Dimmable
No
Input Voltage
90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP65
Current Rating
0 → 350mA
Voltage Rating
264V ac
Number of Outputs
1
Series
RACD04
Configuration
Enclosed
Standards Met
CB, CE, CSA, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384, UL 8750
Primary Type
AC-DC
Distrelec Product Id
30113045
Country of Origin
China
Product details
Recom 4W Constant Current LED Driver - RACD04 Series
Recom RACD04 series 4W constant current SELV outputs are suitable for built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.
The LED driver is encapsulated in a compact plastic housing that features moulded mounting brackets. The RACD04 has 172 mm colour coded flying leads for input power and LED supply.
Features and Benefits
- Universal input voltage 90 V to 264 V ac LED Power Supply
- High Efficiency
- Fully Protected for Short Circuit, Over Load, Over Voltage and Over Temperature
- Low Standby Power, ErP conform
- Compact Size, Low Profile
- IP65 rated Ingress Protection