Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom, 24V Output, 30W Output, 0 → 1.25A Output, Constant Current

RS Stock No.: 771-7691Brand: RecomManufacturers Part No.: RACV30-24
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Recom

Output Voltage

24V

Maximum Output Power

30W

Output Current

0 → 1.25A

Input Voltage

140 → 370 V dc, 90 → 264 V ac

Operation

Constant Current

AC or DC Input Voltage

AC, DC

Voltage Rating

140 → 370 V dc, 90 → 264 V ac

Country of Origin

China

Product details

30W Power Supply, Switch mode, RACV30 Series

The Recom RACV30 is a series of constant voltage LED drivers, suitable for use worldwide, thanks to their voltage range of 90 to 264VAC. The output voltages are regulated to compensate for varying loads and supply charges of max 2%. The RACV30 LED drivers have active PFC. These Recom LED drivers are able to supply LED chains in parallel with their integrated constant current source.
The RACV30 drivers are smaller than comparable products, making them perfect for use where space is limited.

Constant Voltage Output
cUL/CE Certified
Power Factor Correction (Full Load) >0.92
Short Circuit, Overload and Overtemperature Protected
EN61000-3-2 Class C certification

Standards

EN-61347-2-13 and cUL-8750

Recom LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom, 24V Output, 30W Output, 0 → 1.25A Output, Constant Current

P.O.A.

Recom, 24V Output, 30W Output, 0 → 1.25A Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

24V

Maximum Output Power

30W

Output Current

0 → 1.25A

Input Voltage

140 → 370 V dc, 90 → 264 V ac

Operation

Constant Current

AC or DC Input Voltage

AC, DC

Voltage Rating

140 → 370 V dc, 90 → 264 V ac

Country of Origin

China

Product details

30W Power Supply, Switch mode, RACV30 Series

The Recom RACV30 is a series of constant voltage LED drivers, suitable for use worldwide, thanks to their voltage range of 90 to 264VAC. The output voltages are regulated to compensate for varying loads and supply charges of max 2%. The RACV30 LED drivers have active PFC. These Recom LED drivers are able to supply LED chains in parallel with their integrated constant current source.
The RACV30 drivers are smaller than comparable products, making them perfect for use where space is limited.

Constant Voltage Output
cUL/CE Certified
Power Factor Correction (Full Load) >0.92
Short Circuit, Overload and Overtemperature Protected
EN61000-3-2 Class C certification

Standards

EN-61347-2-13 and cUL-8750

Recom LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more