Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±42mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.6mm
Width
6mm
Depth
10.2mm
Series
RB
Load Regulation
10%
Maximum Temperature
+85°C
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Minimum Temperature
-40°C
Efficiency
82%
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs
AED 32.29
AED 32.29 Each (ex VAT)
AED 33.90
AED 33.90 Each (inc. VAT)
Standard
1
AED 32.29
AED 32.29 Each (ex VAT)
AED 33.90
AED 33.90 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 32.29 |
5 - 9 | AED 31.34 |
10 - 24 | AED 30.40 |
25 - 49 | AED 29.40 |
50+ | AED 28.46 |
Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±42mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.6mm
Width
6mm
Depth
10.2mm
Series
RB
Load Regulation
10%
Maximum Temperature
+85°C
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Minimum Temperature
-40°C
Efficiency
82%
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs