Recom RBBA3000 DC-DC Converter, 0 → 60V dc/ 50A Output, 9 → 60 V dc Input, PCB Mount, +85°C Max Temp

RS Stock No.: 193-6475Brand: RecomManufacturers Part No.: RBBA3000-50
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

0 → 60V dc

Input Voltage Range

9 → 60 V dc

Input Voltage Nominal

48 V dc

Output Current

50A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

63.2mm

Depth

13mm

Length

60.6mm

Series

RBBA3000

Minimum Temperature

-40°C

Efficiency

0.96

Maximum Temperature

+85°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,491.89

AED 1,491.89 Each (ex VAT)

AED 1,566.48

AED 1,566.48 Each (inc. VAT)

Recom RBBA3000 DC-DC Converter, 0 → 60V dc/ 50A Output, 9 → 60 V dc Input, PCB Mount, +85°C Max Temp

AED 1,491.89

AED 1,491.89 Each (ex VAT)

AED 1,566.48

AED 1,566.48 Each (inc. VAT)

Recom RBBA3000 DC-DC Converter, 0 → 60V dc/ 50A Output, 9 → 60 V dc Input, PCB Mount, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 1,491.89
5 - 9AED 1,447.22
10 - 24AED 1,402.43
25 - 49AED 1,357.65
50+AED 1,312.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

0 → 60V dc

Input Voltage Range

9 → 60 V dc

Input Voltage Nominal

48 V dc

Output Current

50A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

63.2mm

Depth

13mm

Length

60.6mm

Series

RBBA3000

Minimum Temperature

-40°C

Efficiency

0.96

Maximum Temperature

+85°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more