Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
3kV dc
Depth
7.7mm
Length
16.55mm
Series
RBM
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
78 → 80%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RBM Series
Micro size SIP6 package
3kVdc isolation
UL 94V-0 package material
Industry standard pinout
Efficiency at full load up to 80%
Full rated power can be taken from one output
Standards
EN60950-1, EN60601-1
AED 32.29
AED 32.29 Each (ex VAT)
AED 33.90
AED 33.90 Each (inc. VAT)
1
AED 32.29
AED 32.29 Each (ex VAT)
AED 33.90
AED 33.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 32.29 |
5 - 9 | AED 31.29 |
10 - 24 | AED 30.40 |
25 - 49 | AED 29.40 |
50+ | AED 28.61 |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
3kV dc
Depth
7.7mm
Length
16.55mm
Series
RBM
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
78 → 80%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RBM Series
Micro size SIP6 package
3kVdc isolation
UL 94V-0 package material
Industry standard pinout
Efficiency at full load up to 80%
Full rated power can be taken from one output
Standards
EN60950-1, EN60601-1