Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 35V
Maximum Output Power
9.6W
Output Current
300mA
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
Dimming Operation
1-10 V, PWM
Number of Outputs
1
Voltage Rating
4.5 → 36V dc
Product details
LED Drivers
You may be interested in
Recom LED Driver, 2 → 35V dc Output, 10.5W Output, 300mA Output, Constant Current DimmableBrand: Recom
AED 70.39Each (ex VAT)
P.O.A.
Recom, 2 → 35V Output, 9.6W Output, 300mA Output, Constant Current
1
P.O.A.
Recom, 2 → 35V Output, 9.6W Output, 300mA Output, Constant Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Recom LED Driver, 2 → 35V dc Output, 10.5W Output, 300mA Output, Constant Current DimmableBrand: Recom
AED 70.39Each (ex VAT)
Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 35V
Maximum Output Power
9.6W
Output Current
300mA
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
Dimming Operation
1-10 V, PWM
Number of Outputs
1
Voltage Rating
4.5 → 36V dc
Product details
LED Drivers
You may be interested in
Recom LED Driver, 2 → 35V dc Output, 10.5W Output, 300mA Output, Constant Current DimmableBrand: Recom
AED 70.39Each (ex VAT)


