Technical Document
Specifications
Brand
RecomMaximum Output Power
12.25W
Output Current
350mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
PWM
AC or DC Input Voltage
DC
Current Rating
0 → 350mA
Voltage Rating
36V dc
Series
RCD-24
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Constant Current LED Driver, PCB Mount with Vref - RCD-24 Series
PCB mount, constant current LED drivers for driving high power white LEDs. These PCB mount, constant current LED drivers use analogue voltage dimming and have built-in reference output voltage to power sensors or for easy analogue dimming.
Wide input and output voltage range
High operating operating temperature range
Analogue voltage dimming
Built in reference output voltage
Short circuit and overtemperature protection
High efficiency of 96%
EMC to EN55022 Class B
Standards
EN 60950-1
LED Drivers
AED 91.66
AED 91.66 Each (ex VAT)
AED 96.24
AED 96.24 Each (inc. VAT)
Standard
1
AED 91.66
AED 91.66 Each (ex VAT)
AED 96.24
AED 96.24 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 91.66 |
5 - 9 | AED 87.94 |
10 - 24 | AED 85.94 |
25 - 49 | AED 84.42 |
50+ | AED 83.21 |
Technical Document
Specifications
Brand
RecomMaximum Output Power
12.25W
Output Current
350mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
PWM
AC or DC Input Voltage
DC
Current Rating
0 → 350mA
Voltage Rating
36V dc
Series
RCD-24
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Constant Current LED Driver, PCB Mount with Vref - RCD-24 Series
PCB mount, constant current LED drivers for driving high power white LEDs. These PCB mount, constant current LED drivers use analogue voltage dimming and have built-in reference output voltage to power sensors or for easy analogue dimming.
Wide input and output voltage range
High operating operating temperature range
Analogue voltage dimming
Built in reference output voltage
Short circuit and overtemperature protection
High efficiency of 96%
EMC to EN55022 Class B
Standards
EN 60950-1