Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
12.25W
Output Current
350mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 4.35 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 350mA
Series
RCD-24
Voltage Rating
4.5 → 36V dc
Number of Outputs
1
Configuration
Enclosed
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Constant Current LED Driver, RCD-24 Series - Wired
Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
Short circuit protection
Compact package
LED Drivers
AED 82.95
AED 82.95 Each (ex VAT)
AED 87.10
AED 87.10 Each (inc. VAT)
1
AED 82.95
AED 82.95 Each (ex VAT)
AED 87.10
AED 87.10 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 82.95 |
| 5 - 9 | AED 80.06 |
| 10 - 24 | AED 79.54 |
| 25 - 49 | AED 78.96 |
| 50+ | AED 78.64 |
Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
12.25W
Output Current
350mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 4.35 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 350mA
Series
RCD-24
Voltage Rating
4.5 → 36V dc
Number of Outputs
1
Configuration
Enclosed
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Constant Current LED Driver, RCD-24 Series - Wired
Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
Short circuit protection
Compact package


