Recom LED Driver, 2 → 35V dc Output, 21W Output, 600mA Output, Constant Current Dimmable

RS Stock No.: 667-1658Brand: RecomManufacturers Part No.: RCD-24-0.60
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

21W

Output Current

600mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1 to 10 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 600mA

Series

RCD-24

Number of Outputs

1

Voltage Rating

36V dc

Configuration

Enclosed

Power Dissipation

800mW

Primary Type

DC-DC

Standards Met

RoHS Compliant

Country of Origin

Taiwan, Province Of China

Product details

Constant Current LED Driver, RCD-24 Series - PCB

Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
PWM digital and analogue voltage dimming
Remote On/Off control pin
0 to 4Vdc analogue dimming
Short circuit protection
Compact package

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 81.58

AED 81.58 Each (ex VAT)

AED 85.66

AED 85.66 Each (inc. VAT)

Recom LED Driver, 2 → 35V dc Output, 21W Output, 600mA Output, Constant Current Dimmable
Select packaging type

AED 81.58

AED 81.58 Each (ex VAT)

AED 85.66

AED 85.66 Each (inc. VAT)

Recom LED Driver, 2 → 35V dc Output, 21W Output, 600mA Output, Constant Current Dimmable
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

21W

Output Current

600mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1 to 10 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 600mA

Series

RCD-24

Number of Outputs

1

Voltage Rating

36V dc

Configuration

Enclosed

Power Dissipation

800mW

Primary Type

DC-DC

Standards Met

RoHS Compliant

Country of Origin

Taiwan, Province Of China

Product details

Constant Current LED Driver, RCD-24 Series - PCB

Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
PWM digital and analogue voltage dimming
Remote On/Off control pin
0 to 4Vdc analogue dimming
Short circuit protection
Compact package

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more