Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
24.5W
Output Current
700mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 4.35 V dc, PWM
AC or DC Input Voltage
DC
Current Rating
0 → 700mA
Voltage Rating
36V dc
Number of Outputs
1
Series
RCD-24-PL
Configuration
Open Frame
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Recom SMD Open Frame Constant Current LED Driver - RCD-24-PL Series
RCD-24-PL series open frame constant current LED drivers for driving high power white LEDs. These pinless, SMD mount LED power supplys use 2 methods for LED dimming; PMW/digital control and analogue voltage dimming which are independent but can also be combined. The RCD-24-PL LED drivers are suitable for applications such as strip lighting, wall washers and flourescent tube replacement designs where a low profile and narrow width are required.
Features and Benefits
- Wide input and output voltage range
- Pinless SMD open frame design to reduce cost and size
- High ambient temperature of 70°C without derating
- Digital PWM and analogue voltage dimming
- Short circuit and overtemperature protection
- High efficiency of 96%
- EMC to EN55022 Class A (see part numbers suffixed with /A)
- EMC to EN55022 Class B (see part numbers suffixed with /B)
Standards
EN 60950-1
LED Drivers
AED 85.94
AED 85.94 Each (ex VAT)
AED 90.24
AED 90.24 Each (inc. VAT)
1
AED 85.94
AED 85.94 Each (ex VAT)
AED 90.24
AED 90.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 85.94 |
5 - 9 | AED 82.48 |
10 - 24 | AED 80.64 |
25 - 49 | AED 79.06 |
50+ | AED 77.44 |
Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 35V dc
Maximum Output Power
24.5W
Output Current
700mA
Dimmable
Yes
Input Voltage
4.5 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 4.35 V dc, PWM
AC or DC Input Voltage
DC
Current Rating
0 → 700mA
Voltage Rating
36V dc
Number of Outputs
1
Series
RCD-24-PL
Configuration
Open Frame
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Recom SMD Open Frame Constant Current LED Driver - RCD-24-PL Series
RCD-24-PL series open frame constant current LED drivers for driving high power white LEDs. These pinless, SMD mount LED power supplys use 2 methods for LED dimming; PMW/digital control and analogue voltage dimming which are independent but can also be combined. The RCD-24-PL LED drivers are suitable for applications such as strip lighting, wall washers and flourescent tube replacement designs where a low profile and narrow width are required.
Features and Benefits
- Wide input and output voltage range
- Pinless SMD open frame design to reduce cost and size
- High ambient temperature of 70°C without derating
- Digital PWM and analogue voltage dimming
- Short circuit and overtemperature protection
- High efficiency of 96%
- EMC to EN55022 Class A (see part numbers suffixed with /A)
- EMC to EN55022 Class B (see part numbers suffixed with /B)
Standards
EN 60950-1