Technical Document
Specifications
Brand
RecomOutput Voltage
3 → 31V
Output Current
1.2A
Dimmable
Yes
Input Voltage
6 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 1200mA
Series
RCD-24
Voltage Rating
6 → 36V dc
Configuration
Enclosed
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Constant Current LED Driver, RCD-24 Series - PCB
Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
PWM digital and analogue voltage dimming
Remote On/Off control pin
0 to 4Vdc analogue dimming
Short circuit protection
Compact package
LED Drivers
AED 81.95
AED 81.95 Each (ex VAT)
AED 86.05
AED 86.05 Each (inc. VAT)
Standard
1
AED 81.95
AED 81.95 Each (ex VAT)
AED 86.05
AED 86.05 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 81.95 |
5 - 9 | AED 78.59 |
10 - 24 | AED 77.07 |
25 - 49 | AED 75.39 |
50+ | AED 73.71 |
Technical Document
Specifications
Brand
RecomOutput Voltage
3 → 31V
Output Current
1.2A
Dimmable
Yes
Input Voltage
6 → 36 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 1200mA
Series
RCD-24
Voltage Rating
6 → 36V dc
Configuration
Enclosed
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Constant Current LED Driver, RCD-24 Series - PCB
Non-isolated
Drives up to ten 2W power LEDs
Constant current source
Output current accuracy ±2%, Output current stability ±1%
Efficiency up to 96%
Wide input voltage range
PWM digital and analogue voltage dimming
Remote On/Off control pin
0 to 4Vdc analogue dimming
Short circuit protection
Compact package