Technical Document
Specifications
Brand
RecomMaximum Output Power
19.6W
Output Current
350mA
Dimmable
Yes
Input Voltage
9 → 60 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 5 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 350mA
Series
RCD-48
Voltage Rating
9 → 60V dc
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Recom Constant Current Step Down LED Driver - RCD-48 Series
RCD-48 series constant current step down LED driver available with PCB or wired (stock number 757-7251) mounting options. The PCB mount versions of these RCD-48 series constant current LED drivers have both PWM digital and analogue dimming which are independent and can be combined. Stock number 757-7254 has a metal case. Typical applications for these RCD-48 series constant current LED drivers include automotive lighting, general illumination and industrial lighting.
PCB through hole mount or wired versions
Digital PMW and analogue dimming
Wide input voltage range of 9-60 Vdc
High efficiency of 96%
Open circuit protected
Auxiliary voltage output
Approvals
cULus
Standards
EN-60950-1, UL-60950-1
LED Drivers
AED 111.98
AED 111.98 Each (ex VAT)
AED 117.58
AED 117.58 Each (inc. VAT)
Standard
1
AED 111.98
AED 111.98 Each (ex VAT)
AED 117.58
AED 117.58 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 111.98 |
5 - 9 | AED 107.42 |
10 - 24 | AED 105.32 |
25 - 49 | AED 103.11 |
50+ | AED 101.06 |
Technical Document
Specifications
Brand
RecomMaximum Output Power
19.6W
Output Current
350mA
Dimmable
Yes
Input Voltage
9 → 60 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 5 V dc, PWM
AC or DC Input Voltage
DC
IP Rating
IP67
Current Rating
0 → 350mA
Series
RCD-48
Voltage Rating
9 → 60V dc
Primary Type
DC-DC
Country of Origin
Taiwan, Province Of China
Product details
Recom Constant Current Step Down LED Driver - RCD-48 Series
RCD-48 series constant current step down LED driver available with PCB or wired (stock number 757-7251) mounting options. The PCB mount versions of these RCD-48 series constant current LED drivers have both PWM digital and analogue dimming which are independent and can be combined. Stock number 757-7254 has a metal case. Typical applications for these RCD-48 series constant current LED drivers include automotive lighting, general illumination and industrial lighting.
PCB through hole mount or wired versions
Digital PMW and analogue dimming
Wide input voltage range of 9-60 Vdc
High efficiency of 96%
Open circuit protected
Auxiliary voltage output
Approvals
cULus
Standards
EN-60950-1, UL-60950-1