Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom LED Driver, 2 → 56V dc Output, 39.2W Output, 700mA Output, Constant Current Dimmable

RS Stock No.: 757-7251Brand: RecomManufacturers Part No.: RCD-48-0.70/WDistrelec Article No.: 11034577
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Recom

Output Voltage

2 → 56V dc

Maximum Output Power

39.2W

Output Current

700mA

Dimmable

Yes

Input Voltage

9 → 60 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 5 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 700mA

Series

RCD-48

Voltage Rating

60V dc

Number of Outputs

1

Configuration

Enclosed

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Recom Constant Current Step Down LED Driver - RCD-48 Series

RCD-48 series constant current step down LED driver available with PCB or wired (stock number 757-7251) mounting options. The PCB mount versions of these RCD-48 series constant current LED drivers have both PWM digital and analogue dimming which are independent and can be combined. Stock number 757-7254 has a metal case. Typical applications for these RCD-48 series constant current LED drivers include automotive lighting, general illumination and industrial lighting.

PCB through hole mount or wired versions
Digital PMW and analogue dimming
Wide input voltage range of 9-60 Vdc
High efficiency of 96%
Open circuit protected
Auxiliary voltage output

Approvals

cULus

Standards

EN-60950-1, UL-60950-1

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 130.30

AED 130.30 Each (ex VAT)

AED 136.82

AED 136.82 Each (inc. VAT)

Recom LED Driver, 2 → 56V dc Output, 39.2W Output, 700mA Output, Constant Current Dimmable

AED 130.30

AED 130.30 Each (ex VAT)

AED 136.82

AED 136.82 Each (inc. VAT)

Recom LED Driver, 2 → 56V dc Output, 39.2W Output, 700mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 130.30
5 - 9AED 125.21
10 - 24AED 122.69
25 - 49AED 119.96
50+AED 117.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

2 → 56V dc

Maximum Output Power

39.2W

Output Current

700mA

Dimmable

Yes

Input Voltage

9 → 60 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 5 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 700mA

Series

RCD-48

Voltage Rating

60V dc

Number of Outputs

1

Configuration

Enclosed

Primary Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

Recom Constant Current Step Down LED Driver - RCD-48 Series

RCD-48 series constant current step down LED driver available with PCB or wired (stock number 757-7251) mounting options. The PCB mount versions of these RCD-48 series constant current LED drivers have both PWM digital and analogue dimming which are independent and can be combined. Stock number 757-7254 has a metal case. Typical applications for these RCD-48 series constant current LED drivers include automotive lighting, general illumination and industrial lighting.

PCB through hole mount or wired versions
Digital PMW and analogue dimming
Wide input voltage range of 9-60 Vdc
High efficiency of 96%
Open circuit protected
Auxiliary voltage output

Approvals

cULus

Standards

EN-60950-1, UL-60950-1

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more