Recom REC10 DC-DC Converter, ±15V dc/ ±333mA Output, 9 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp -40°C

RS Stock No.: 843-9471Brand: RecomManufacturers Part No.: REC10-2415DZ/H2/M
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

±333mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

2kV dc

Length

50.8mm

Width

25.4mm

Depth

10.2mm

Series

REC10

Load Regulation

±1.2%

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series

The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

10W in 2” x 1” Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification
Full SMD internal design
Remote Control Pin
Efficiency up to 87%

Standards

EN-60950-1, UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,319.45

AED 231.945 Each (In a Pack of 10) (ex VAT)

AED 2,435.42

AED 243.542 Each (In a Pack of 10) (inc. VAT)

Recom REC10 DC-DC Converter, ±15V dc/ ±333mA Output, 9 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp -40°C

AED 2,319.45

AED 231.945 Each (In a Pack of 10) (ex VAT)

AED 2,435.42

AED 243.542 Each (In a Pack of 10) (inc. VAT)

Recom REC10 DC-DC Converter, ±15V dc/ ±333mA Output, 9 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 231.945AED 2,319.45
50 - 90AED 225.015AED 2,250.15
100 - 240AED 218.032AED 2,180.32
250 - 490AED 211.102AED 2,111.02
500+AED 204.12AED 2,041.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

±333mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

2kV dc

Length

50.8mm

Width

25.4mm

Depth

10.2mm

Series

REC10

Load Regulation

±1.2%

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series

The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

10W in 2” x 1” Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification
Full SMD internal design
Remote Control Pin
Efficiency up to 87%

Standards

EN-60950-1, UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more