Recom REC15 Isolated DC-DC Converter, 5V dc/ 3A Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp

RS Stock No.: 777-3323Brand: RecomManufacturers Part No.: REC15-125.1S/H2/M
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

3A

Mounting Type

Through Hole

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1 kV ac, 2 kV dc

Depth

10.2mm

Length

50.8mm

Series

REC15

Load Regulation

±0.5%

Minimum Temperature

-40°C

PRICED TO CLEAR

Yes

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series

The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

15W in 2” x 1” Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification on 3.4V and 5.1V Outputs
Full SMD internal design
Remote Control Pin
Efficiency up to 87%

Standards

EN-60950-1, UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 180.65

AED 180.65 Each (ex VAT)

AED 189.68

AED 189.68 Each (inc. VAT)

Recom REC15 Isolated DC-DC Converter, 5V dc/ 3A Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp
Select packaging type

AED 180.65

AED 180.65 Each (ex VAT)

AED 189.68

AED 189.68 Each (inc. VAT)

Recom REC15 Isolated DC-DC Converter, 5V dc/ 3A Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

3A

Mounting Type

Through Hole

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1 kV ac, 2 kV dc

Depth

10.2mm

Length

50.8mm

Series

REC15

Load Regulation

±0.5%

Minimum Temperature

-40°C

PRICED TO CLEAR

Yes

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series

The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

15W in 2” x 1” Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification on 3.4V and 5.1V Outputs
Full SMD internal design
Remote Control Pin
Efficiency up to 87%

Standards

EN-60950-1, UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more