Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
3A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
2kV dc
Width
25.4mm
Depth
10.2mm
Length
50.8mm
Series
REC15
Load Regulation
±0.5%
Minimum Temperature
-40°C
Medical Approved
Yes
PRICED TO CLEAR
Yes
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series
The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.
15W in 2 x 1 Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification on 3.4V and 5.1V Outputs
Full SMD internal design
Remote Control Pin
Efficiency up to 87%
Standards
EN-60950-1, UL-60950-1
AED 1,706.78
AED 170.678 Each (In a Pack of 10) (ex VAT)
AED 1,792.12
AED 179.212 Each (In a Pack of 10) (inc. VAT)
10
AED 1,706.78
AED 170.678 Each (In a Pack of 10) (ex VAT)
AED 1,792.12
AED 179.212 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
3A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
2kV dc
Width
25.4mm
Depth
10.2mm
Length
50.8mm
Series
REC15
Load Regulation
±0.5%
Minimum Temperature
-40°C
Medical Approved
Yes
PRICED TO CLEAR
Yes
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series
The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.
15W in 2 x 1 Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification on 3.4V and 5.1V Outputs
Full SMD internal design
Remote Control Pin
Efficiency up to 87%
Standards
EN-60950-1, UL-60950-1