Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom Isolated DC-DC Converter, 5V dc/ 600mA Output, 10.2 → 13.8 V dc Input, 3W, Through Hole, +80°C Max Temp

RS Stock No.: 672-7192Brand: RecomManufacturers Part No.: REC3-1205SR/H1
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

10.2 → 13.8 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

PDIP

Isolation Voltage

500V ac

Depth

10.2mm

Length

32mm

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 600mA Output, 10.2 → 13.8 V dc Input, 3W, Through Hole, +80°C Max Temp

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 600mA Output, 10.2 → 13.8 V dc Input, 3W, Through Hole, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

10.2 → 13.8 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

PDIP

Isolation Voltage

500V ac

Depth

10.2mm

Length

32mm

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more