Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Recom Isolated DC-DC Converter, 5V dc/ 600mA Output, 20.4 → 27.6 V dc Input, 3W, Through Hole, +80°C Max Temp

RS Stock No.: 672-7209Brand: RecomManufacturers Part No.: REC3-2405SR/H1
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

20.4 → 27.6 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

PDIP

Isolation Voltage

500V ac

Depth

10.2mm

Length

32mm

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 600mA Output, 20.4 → 27.6 V dc Input, 3W, Through Hole, +80°C Max Temp

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 600mA Output, 20.4 → 27.6 V dc Input, 3W, Through Hole, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

20.4 → 27.6 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

PDIP

Isolation Voltage

500V ac

Depth

10.2mm

Length

32mm

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more