Recom REC3.5 DC-DC Converter, ±12V dc/ ±145mA Output, 18 → 36 V dc Input, 3.5W, Through Hole, +85°C Max Temp

RS Stock No.: 706-3825Brand: RecomManufacturers Part No.: REC3.5-2412DRW/R10/A
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3.5W

Input Voltage Nominal

24 V dc

Output Current

±145mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

10kV dc

Width

20.3mm

Length

32mm

Depth

10.2mm

Series

REC3.5

Load Regulation

±0.6%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

Recom 3.5W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC3-R10/A Series

Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide range input 2:1
Efficiency up to 86%

Approvals

CB, CSA

Standards

IEC60601-1, CSA C22.2 601-1, CSA C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 259.35

AED 259.35 Each (ex VAT)

AED 272.32

AED 272.32 Each (inc. VAT)

Recom REC3.5 DC-DC Converter, ±12V dc/ ±145mA Output, 18 → 36 V dc Input, 3.5W, Through Hole, +85°C Max Temp
Select packaging type

AED 259.35

AED 259.35 Each (ex VAT)

AED 272.32

AED 272.32 Each (inc. VAT)

Recom REC3.5 DC-DC Converter, ±12V dc/ ±145mA Output, 18 → 36 V dc Input, 3.5W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 259.35
5 - 9AED 251.58
10 - 24AED 243.81
25 - 49AED 236.04
50+AED 228.27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3.5W

Input Voltage Nominal

24 V dc

Output Current

±145mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

10kV dc

Width

20.3mm

Length

32mm

Depth

10.2mm

Series

REC3.5

Load Regulation

±0.6%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

Recom 3.5W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC3-R10/A Series

Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide range input 2:1
Efficiency up to 86%

Approvals

CB, CSA

Standards

IEC60601-1, CSA C22.2 601-1, CSA C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more