Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
340mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
3kV ac
Length
32mm
Depth
10.2mm
Series
REC5
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Medical Approved
Yes
Country of Origin
Taiwan, Province Of China
Product details
Recom 5W DIP Single Output Medical Approved Regulated Isolated DC-DC Converter - REC5-H6/A Series
Feedback regulated output
Medical safety approval EN-60601-1
6kVdc isolation
Continuous short circuit protection
Wide 2:1 inputs
Efficiency up to 86%
DIP24 package
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1, EN60601-01
AED 128.94
AED 128.94 Each (ex VAT)
AED 135.39
AED 135.39 Each (inc. VAT)
1
AED 128.94
AED 128.94 Each (ex VAT)
AED 135.39
AED 135.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 128.94 |
5 - 9 | AED 125.06 |
10 - 24 | AED 121.22 |
25 - 49 | AED 117.34 |
50+ | AED 113.45 |
Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
340mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
3kV ac
Length
32mm
Depth
10.2mm
Series
REC5
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Medical Approved
Yes
Country of Origin
Taiwan, Province Of China
Product details
Recom 5W DIP Single Output Medical Approved Regulated Isolated DC-DC Converter - REC5-H6/A Series
Feedback regulated output
Medical safety approval EN-60601-1
6kVdc isolation
Continuous short circuit protection
Wide 2:1 inputs
Efficiency up to 86%
DIP24 package
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1, EN60601-01