Recom REC5 DC-DC Converter, 12V dc/ 420mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C Min

RS Stock No.: 672-7293Brand: RecomManufacturers Part No.: REC5-2412SRWZ/H2/A
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

420mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV ac

Depth

10.2mm

Length

32mm

Series

REC5

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W DIP Single Output Medical Approved Regulated Isolated DC-DC Converter - REC5-H2/A Series

Feedback regulated output
Medical safety approval EN-60601-1
2kVdc isolation
Continuous short circuit protection
Wide inputs 2:1 and 4:1
Efficiency up to 86%
DIP24 package

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1, EN60601-01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 120.86

AED 120.86 Each (ex VAT)

AED 126.90

AED 126.90 Each (inc. VAT)

Recom REC5 DC-DC Converter, 12V dc/ 420mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C Min

AED 120.86

AED 120.86 Each (ex VAT)

AED 126.90

AED 126.90 Each (inc. VAT)

Recom REC5 DC-DC Converter, 12V dc/ 420mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C Min

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 120.86
5 - 9AED 117.18
10 - 24AED 113.61
25 - 49AED 109.99
50+AED 106.31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

420mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV ac

Depth

10.2mm

Length

32mm

Series

REC5

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W DIP Single Output Medical Approved Regulated Isolated DC-DC Converter - REC5-H2/A Series

Feedback regulated output
Medical safety approval EN-60601-1
2kVdc isolation
Continuous short circuit protection
Wide inputs 2:1 and 4:1
Efficiency up to 86%
DIP24 package

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1, EN60601-01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more