Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom REC6 DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 18 V dc Input, 6W, Through Hole, +75°C Max Temp -40°C

RS Stock No.: 706-3897Brand: RecomManufacturers Part No.: REC6-1212DRW/R10/A
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

±250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

10kV dc

Depth

10.2mm

Width

20.3mm

Length

32mm

Series

REC6

Load Regulation

±0.6%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

81%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 6W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC6-R10/A Series

Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide input range 2:1
Pi-network input filter
Efficiency up to 86%

Approvals

CB, CSA

Standards

IEC60601-1, C22.2 601-1, C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 244.68

AED 244.68 Each (ex VAT)

AED 256.91

AED 256.91 Each (inc. VAT)

Recom REC6 DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 18 V dc Input, 6W, Through Hole, +75°C Max Temp -40°C

AED 244.68

AED 244.68 Each (ex VAT)

AED 256.91

AED 256.91 Each (inc. VAT)

Recom REC6 DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 18 V dc Input, 6W, Through Hole, +75°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 244.68
5 - 9AED 237.26
10 - 24AED 230.00
25 - 49AED 222.69
50+AED 215.27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

±250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

10kV dc

Depth

10.2mm

Width

20.3mm

Length

32mm

Series

REC6

Load Regulation

±0.6%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

81%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 6W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC6-R10/A Series

Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide input range 2:1
Pi-network input filter
Efficiency up to 86%

Approvals

CB, CSA

Standards

IEC60601-1, C22.2 601-1, C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more