Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
7.5W
Input Voltage Nominal
24 V dc
Output Current
1.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
2kV dc
Depth
10.5mm
Width
20.3mm
Length
32mm
Series
REC7.5
Load Regulation
0.8%
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
79 → 82%
Standards Met
CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 7.5W Single/Dual Output Regulated Isolated DC-DC Converter - REC7.5 Series
2kVdc isolation
2:1 Input range
Efficiency up to 86%
5 side shielded metal case with insulated baseplate
Continuous short circuit protection, auto restarting
AED 136.55
AED 136.55 Each (ex VAT)
AED 143.38
AED 143.38 Each (inc. VAT)
Standard
1
AED 136.55
AED 136.55 Each (ex VAT)
AED 143.38
AED 143.38 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 136.55 |
5 - 9 | AED 132.46 |
10 - 24 | AED 128.31 |
25 - 49 | AED 124.22 |
50+ | AED 120.64 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
7.5W
Input Voltage Nominal
24 V dc
Output Current
1.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
2kV dc
Depth
10.5mm
Width
20.3mm
Length
32mm
Series
REC7.5
Load Regulation
0.8%
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
79 → 82%
Standards Met
CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 7.5W Single/Dual Output Regulated Isolated DC-DC Converter - REC7.5 Series
2kVdc isolation
2:1 Input range
Efficiency up to 86%
5 side shielded metal case with insulated baseplate
Continuous short circuit protection, auto restarting