Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
7.5W
Input Voltage Nominal
24 V dc
Output Current
±312mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
2kV dc
Width
20.3mm
Depth
10.2mm
Length
32mm
Series
REC7.5
Load Regulation
0.008
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 7.5W Single/Dual Output Regulated Isolated DC-DC Converter - REC7.5 Series
2kVdc isolation
2:1 Input range
Efficiency up to 86%
5 side shielded metal case with insulated baseplate
Continuous short circuit protection, auto restarting
AED 2,225.48
AED 148.365 Each (In a Pack of 15) (ex VAT)
AED 2,336.75
AED 155.783 Each (In a Pack of 15) (inc. VAT)
15
AED 2,225.48
AED 148.365 Each (In a Pack of 15) (ex VAT)
AED 2,336.75
AED 155.783 Each (In a Pack of 15) (inc. VAT)
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
15 - 60 | AED 148.365 | AED 2,225.48 |
75 - 135 | AED 143.902 | AED 2,158.54 |
150 - 360 | AED 139.44 | AED 2,091.60 |
375 - 735 | AED 134.978 | AED 2,024.66 |
750+ | AED 130.568 | AED 1,958.51 |
Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
7.5W
Input Voltage Nominal
24 V dc
Output Current
±312mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
2kV dc
Width
20.3mm
Depth
10.2mm
Length
32mm
Series
REC7.5
Load Regulation
0.008
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 7.5W Single/Dual Output Regulated Isolated DC-DC Converter - REC7.5 Series
2kVdc isolation
2:1 Input range
Efficiency up to 86%
5 side shielded metal case with insulated baseplate
Continuous short circuit protection, auto restarting