Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom REC8 Isolated DC-DC Converter, ±12V dc/ ±333mA Output, 9 → 18 V dc Input, 8W, Through Hole, +85°C Max Temp

RS Stock No.: 843-9642Brand: RecomManufacturers Part No.: REC8-1212DRW/H2/A/M
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

8W

Input Voltage Nominal

12 V dc

Output Current

±333mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

2000V dc

Width

20.3mm

Depth

10.2mm

Length

32mm

Series

REC8

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

84 → 86%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 15) (ex VAT)

Recom REC8 Isolated DC-DC Converter, ±12V dc/ ±333mA Output, 9 → 18 V dc Input, 8W, Through Hole, +85°C Max Temp

P.O.A.

Each (In a Pack of 15) (ex VAT)

Recom REC8 Isolated DC-DC Converter, ±12V dc/ ±333mA Output, 9 → 18 V dc Input, 8W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

8W

Input Voltage Nominal

12 V dc

Output Current

±333mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

2000V dc

Width

20.3mm

Depth

10.2mm

Length

32mm

Series

REC8

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

84 → 86%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more