Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom RI DC-DC Converter, 15V dc/ 133mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 672-8855Brand: RecomManufacturers Part No.: RI-2415S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

133mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

500V ac

Depth

10.2mm

Width

7.55mm

Length

11.5mm

Series

RI

Minimum Temperature

-40°C

Standards Met

EN 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Single Output Unregulated Isolated DC-DC Converter - RI Series

Industrial standard pin-out
No heatsink required
SIP4 package
High efficiency (80% typ)
Capacitor input filter
Isolation voltage 1kVdc (min)
Voltage; input ±10%, output ±5%
UL94V-0 package material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 37.38

AED 37.38 Each (ex VAT)

AED 39.25

AED 39.25 Each (inc. VAT)

Recom RI DC-DC Converter, 15V dc/ 133mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
Select packaging type

AED 37.38

AED 37.38 Each (ex VAT)

AED 39.25

AED 39.25 Each (inc. VAT)

Recom RI DC-DC Converter, 15V dc/ 133mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

133mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

500V ac

Depth

10.2mm

Width

7.55mm

Length

11.5mm

Series

RI

Minimum Temperature

-40°C

Standards Met

EN 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Single Output Unregulated Isolated DC-DC Converter - RI Series

Industrial standard pin-out
No heatsink required
SIP4 package
High efficiency (80% typ)
Capacitor input filter
Isolation voltage 1kVdc (min)
Voltage; input ±10%, output ±5%
UL94V-0 package material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more