Recom RI3 DC-DC Converter, 12V dc/ 250mA Output, 12 V dc Input, 3W, Through Hole

RS Stock No.: 166-8968Brand: RecomManufacturers Part No.: RI3-1212S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

12 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Series

RI3

Efficiency

89%

Standards Met

cULus Recognized, EN, EN60601-1, EN60950-1, IEC, REACH

Country of Origin

Taiwan, Province Of China

Product details

Recom RI3 Series Isolated DC-DC Converter

The RI3 series of isolated DC-DC converters from Recom have been designed for use within space-restricted applications. Designed for 3 W conversion applications, but have the same footprint as the Recom RI2 series 2 W converters.
The RI3 series also provides up to 3 k V dc I/O isolation, providing up to 90% efficiency making them suitable for a wide range of industrial applications.

Features and Benefits

•Industry standard pinout for easy installation.
•3 W in a SIP4 package.
•Wide operating temperature range of -40°C to 100°C.
•1 to 3 kV dc isolation.

Recom Isolated DC/DC Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,215.71

AED 2,215.71 1 Tube of 42 (ex VAT)

AED 2,326.50

AED 2,326.50 1 Tube of 42 (inc. VAT)

Recom RI3 DC-DC Converter, 12V dc/ 250mA Output, 12 V dc Input, 3W, Through Hole

AED 2,215.71

AED 2,215.71 1 Tube of 42 (ex VAT)

AED 2,326.50

AED 2,326.50 1 Tube of 42 (inc. VAT)

Recom RI3 DC-DC Converter, 12V dc/ 250mA Output, 12 V dc Input, 3W, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 2,215.71
5 - 9AED 2,149.19
10 - 24AED 2,082.73
25 - 49AED 2,016.32
50+AED 1,949.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

12 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Series

RI3

Efficiency

89%

Standards Met

cULus Recognized, EN, EN60601-1, EN60950-1, IEC, REACH

Country of Origin

Taiwan, Province Of China

Product details

Recom RI3 Series Isolated DC-DC Converter

The RI3 series of isolated DC-DC converters from Recom have been designed for use within space-restricted applications. Designed for 3 W conversion applications, but have the same footprint as the Recom RI2 series 2 W converters.
The RI3 series also provides up to 3 k V dc I/O isolation, providing up to 90% efficiency making them suitable for a wide range of industrial applications.

Features and Benefits

•Industry standard pinout for easy installation.
•3 W in a SIP4 package.
•Wide operating temperature range of -40°C to 100°C.
•1 to 3 kV dc isolation.

Recom Isolated DC/DC Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more