Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
84mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Length
19.6mm
Depth
10.2mm
Series
RK
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series
3kVdc isolation
Industry standard pin-out
UL94V-0 package material
78% efficiency
SIP7 package
Standards
EN60950-1, EN60601-01
AED 39.43
AED 39.43 Each (ex VAT)
AED 41.40
AED 41.40 Each (inc. VAT)
Standard
1
AED 39.43
AED 39.43 Each (ex VAT)
AED 41.40
AED 41.40 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 39.43 |
5 - 9 | AED 38.27 |
10 - 24 | AED 37.06 |
25 - 49 | AED 35.96 |
50+ | AED 35.38 |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
84mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Length
19.6mm
Depth
10.2mm
Series
RK
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series
3kVdc isolation
Industry standard pin-out
UL94V-0 package material
78% efficiency
SIP7 package
Standards
EN60950-1, EN60601-01