Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
0.25W
Input Voltage Nominal
5 V dc
Output Current
50mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.5mm
Depth
10mm
Width
6mm
Series
RM
Load Regulation
±15%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
66 → 72%
Standards Met
CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Recom 0.25W SIP Single Output Unregulated Isolated DC-DC Converter - RM Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 72%
Short circuit protection
Fully encapsulated
UL94V-0 package material
Industry standard SIP4 pinout
Standards
EN-60950-1
AED 32.02
AED 32.02 Each (ex VAT)
AED 33.62
AED 33.62 Each (inc. VAT)
Standard
1
AED 32.02
AED 32.02 Each (ex VAT)
AED 33.62
AED 33.62 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 32.02 |
5 - 9 | AED 30.98 |
10 - 24 | AED 30.03 |
25 - 49 | AED 29.08 |
50+ | AED 28.19 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
0.25W
Input Voltage Nominal
5 V dc
Output Current
50mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.5mm
Depth
10mm
Width
6mm
Series
RM
Load Regulation
±15%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
66 → 72%
Standards Met
CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Recom 0.25W SIP Single Output Unregulated Isolated DC-DC Converter - RM Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 72%
Short circuit protection
Fully encapsulated
UL94V-0 package material
Industry standard SIP4 pinout
Standards
EN-60950-1