Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.5mm
Depth
10mm
Series
RO
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
Standards
EN-60950-1
AED 1,306.62
AED 1,306.62 1 Tube of 42 (ex VAT)
AED 1,371.95
AED 1,371.95 1 Tube of 42 (inc. VAT)
1
AED 1,306.62
AED 1,306.62 1 Tube of 42 (ex VAT)
AED 1,371.95
AED 1,371.95 1 Tube of 42 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,306.62 |
5 - 9 | AED 1,267.46 |
10 - 24 | AED 1,228.24 |
25 - 49 | AED 1,189.02 |
50+ | AED 1,149.86 |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.5mm
Depth
10mm
Series
RO
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
Standards
EN-60950-1