Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
12W
Input Voltage Nominal
12 V dc
Output Current
2.4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
31.8mm
Width
20.3mm
Series
RP12-A
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 12W Single/Dual Output Regulated Isolated DC-DC Converter - RP12-A Series
12W DIP24 Package
2:1 wide input range
Regulated output
Pi input filter
1.6kV input/output isolation
Continuous short circuit protection with automatic recovery
Overload protection
Shielded metal case with insulated base plate
Standards
UL1950
AED 1,651.18
AED 235.882 Each (In a Pack of 7) (ex VAT)
AED 1,733.74
AED 247.676 Each (In a Pack of 7) (inc. VAT)
7
AED 1,651.18
AED 235.882 Each (In a Pack of 7) (ex VAT)
AED 1,733.74
AED 247.676 Each (In a Pack of 7) (inc. VAT)
7
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
7 - 28 | AED 235.882 | AED 1,651.18 |
35 - 63 | AED 228.795 | AED 1,601.56 |
70 - 168 | AED 221.708 | AED 1,551.95 |
175 - 343 | AED 214.62 | AED 1,502.34 |
350+ | AED 207.585 | AED 1,453.10 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
12W
Input Voltage Nominal
12 V dc
Output Current
2.4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
31.8mm
Width
20.3mm
Series
RP12-A
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 12W Single/Dual Output Regulated Isolated DC-DC Converter - RP12-A Series
12W DIP24 Package
2:1 wide input range
Regulated output
Pi input filter
1.6kV input/output isolation
Continuous short circuit protection with automatic recovery
Overload protection
Shielded metal case with insulated base plate
Standards
UL1950