Recom RP12 AW Isolated DC-DC Converter, 5V dc/ 2.4A Output, 9 → 36 V dc Input, 12W, Through Hole, +65°C Max Temp

RS Stock No.: 164-375Brand: RecomManufacturers Part No.: RP12-2405SAW
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

12W

Input Voltage Nominal

24 V dc

Output Current

2.4A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

31.8mm

Series

RP12 AW

Minimum Temperature

-40°C

PRICED TO CLEAR

Yes

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 12W Single/Dual Output Regulated Isolated DC-DC Converter - RP12-AW Series

High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 207.74

AED 207.74 Each (ex VAT)

AED 218.13

AED 218.13 Each (inc. VAT)

Recom RP12 AW Isolated DC-DC Converter, 5V dc/ 2.4A Output, 9 → 36 V dc Input, 12W, Through Hole, +65°C Max Temp
Select packaging type

AED 207.74

AED 207.74 Each (ex VAT)

AED 218.13

AED 218.13 Each (inc. VAT)

Recom RP12 AW Isolated DC-DC Converter, 5V dc/ 2.4A Output, 9 → 36 V dc Input, 12W, Through Hole, +65°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

12W

Input Voltage Nominal

24 V dc

Output Current

2.4A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

31.8mm

Series

RP12 AW

Minimum Temperature

-40°C

PRICED TO CLEAR

Yes

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 12W Single/Dual Output Regulated Isolated DC-DC Converter - RP12-AW Series

High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more