Technical Document
Specifications
Brand
RecomOutput Voltage
3.3V dc
Input Voltage Range
18 → 36 V dc
Power Rating
12W
Input Voltage Nominal
24 V dc
Output Current
3.5A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1600V dc
Length
31.8mm
Depth
10.2mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
You may be interested in
TRACOPOWER TEN 12 DC-DC Converter, 3.3V dc/ 2.4A Output, 9 → 36 V dc Input, 12W, Through Hole, +85°C Max TempBrand: TRACOPOWER
AED 337.53Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Recom Isolated DC-DC Converter, 3.3V dc/ 3.5A Output, 18 → 36 V dc Input, 12W, Through Hole, +85°C Max Temp
1
P.O.A.
Recom Isolated DC-DC Converter, 3.3V dc/ 3.5A Output, 18 → 36 V dc Input, 12W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TRACOPOWER TEN 12 DC-DC Converter, 3.3V dc/ 2.4A Output, 9 → 36 V dc Input, 12W, Through Hole, +85°C Max TempBrand: TRACOPOWER
AED 337.53Each (ex VAT)
Technical Document
Specifications
Brand
RecomOutput Voltage
3.3V dc
Input Voltage Range
18 → 36 V dc
Power Rating
12W
Input Voltage Nominal
24 V dc
Output Current
3.5A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1600V dc
Length
31.8mm
Depth
10.2mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
You may be interested in
TRACOPOWER TEN 12 DC-DC Converter, 3.3V dc/ 2.4A Output, 9 → 36 V dc Input, 12W, Through Hole, +85°C Max TempBrand: TRACOPOWER
AED 337.53Each (ex VAT)