Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
15W
Input Voltage Nominal
12 V dc
Output Current
1.3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.6kV dc
Width
25.4mm
Length
25.4mm
Depth
9.9mm
Series
RP15-A
Load Regulation
±0.2%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
85%
Country of Origin
Taiwan, Province Of China
Product details
Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-A Series
High power density, ultra-miniature 25.4x25.4x9.9mm package
Wide 2:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
AED 260.45
AED 260.45 Each (ex VAT)
AED 273.47
AED 273.47 Each (inc. VAT)
1
AED 260.45
AED 260.45 Each (ex VAT)
AED 273.47
AED 273.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 260.45 |
5 - 9 | AED 252.63 |
10 - 24 | AED 244.86 |
25 - 49 | AED 237.04 |
50+ | AED 229.22 |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
15W
Input Voltage Nominal
12 V dc
Output Current
1.3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.6kV dc
Width
25.4mm
Length
25.4mm
Depth
9.9mm
Series
RP15-A
Load Regulation
±0.2%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
85%
Country of Origin
Taiwan, Province Of China
Product details
Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-A Series
High power density, ultra-miniature 25.4x25.4x9.9mm package
Wide 2:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out